-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1715
|
Newark | Res, 50R, 1%, 0.05W, 0402 Rohs Compliant: Yes |Vishay FC0402E50R0FTBST0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 549 |
|
$0.8670 / $1.9100 | Buy Now |
DISTI #
76R8617
|
Newark | Fc0402 25Ppm 50 1% Tbs T0 E1 Rohs Compliant: Yes |Vishay FC0402E50R0FTBST0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9500 / $5.0500 | Buy Now |
DISTI #
FC0402E50R0FTBST0
|
Avnet Americas | FC0402 25PPM 50 1% TBS T0 e1 (Alt: FC0402E50R0FTBST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.6250 / $4.3146 | Buy Now |
DISTI #
71-FC0402E50R0FTBST0
|
Mouser Electronics | High Frequency/RF Resistors 50ohms 1% 25ppm RoHS: Compliant | 0 |
|
$1.6700 / $1.9400 | Order Now |
DISTI #
FC0402E50R0FTBST0
|
TTI | High Frequency/RF Resistors 50ohms 1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0402E50R0FTBST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E50R0FTBST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for FC0402E50R0FTBST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E50R0FTBST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E50R0FST1 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FST1 |
FC0402E50R0FGT0 | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FGT0 |
FC0402E50R0FTBST3 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, 25ppm/Cel, 0402, | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FTBST3 |
FC0402E50R0FTT1 | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FTT1 |
FC0402E50R0FGTS | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FGTS |
FC0402E50R0FST3 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FST3 |
FC0402E50R0FBT0 | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FBT0 |
FC0402E50R0FSTS | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FSTS |
FC0402E50R0FBT1 | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FBT1 |
FC0402E50R0FGWS | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | FC0402E50R0FTBST0 vs FC0402E50R0FGWS |