-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E50R0FBT0
|
Avnet Americas | FC0402 25PPM 50 1% B T0 (Alt: FC0402E50R0FBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.0414 / $3.4425 | Buy Now |
DISTI #
71-FC0402E50R0FBT0
|
Mouser Electronics | High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W RoHS: Not Compliant | 0 |
|
$1.5200 / $1.5700 | Order Now |
DISTI #
FC0402E50R0FBT0
|
TTI | High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 2000 In Stock |
|
$1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0402E50R0FBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E50R0FBT0
Vishay Intertechnologies
Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for FC0402E50R0FBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E50R0FBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E50R0FGT0 | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FGT0 |
FC0402E50R0FGT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FGT |
FC0402E50R0FSTS | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FSTS |
FC0402E50R0FTBST1 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FTBST1 |
FC0402E50R0FTBSTS | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FTBSTS |
FC0402E50R0FGWS | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FGWS |
FC0402E50R0FGTS | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FGTS |
FC0402E50R0FTBST5 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FTBST5 |
FC0402E50R0FTT1 | Res,SMT,Thin Film,50 Ohms,30WV,1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FTT1 |
FC0402E50R0FST1 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E50R0FBT0 vs FC0402E50R0FST1 |