Part Details for FC-255FREQA-AG by Epson Electronics America Inc
Overview of FC-255FREQA-AG by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for FC-255FREQA-AG
FC-255FREQA-AG CAD Models
FC-255FREQA-AG Part Data Attributes
|
FC-255FREQA-AG
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FC-255FREQA-AG
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |
Alternate Parts for FC-255FREQA-AG
This table gives cross-reference parts and alternative options found for FC-255FREQA-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC-255FREQA-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC-255FREQA-AG5 | QUARTZ CRYSTAL RESONATOR, 0.032 MHz - 0.1 MHz, ROHS COMPLIANT, SMD, 2 PIN | Epson Electronics America Inc | FC-255FREQA-AG vs FC-255FREQA-AG5 |
FC-255FREQA-AG3 | Parallel - Fundamental Quartz Crystal, 0.032MHz Min, 0.1MHz Max, ROHS COMPLIANT, SMD, 2 PIN | Seiko Epson Corporation | FC-255FREQA-AG vs FC-255FREQA-AG3 |