Part Details for FC-255FREQA-AG3 by Seiko Epson Corporation
Overview of FC-255FREQA-AG3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC-255FREQA-AG3
FC-255FREQA-AG3 CAD Models
FC-255FREQA-AG3 Part Data Attributes
|
FC-255FREQA-AG3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FC-255FREQA-AG3
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.032MHz Min, 0.1MHz Max, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 0.1 MHz | |
Operating Frequency-Min | 0.032 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.9XB1.8XH0.8 (mm)/L0.193XB0.071XH0.031 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for FC-255FREQA-AG3
This table gives cross-reference parts and alternative options found for FC-255FREQA-AG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC-255FREQA-AG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC-255FREQA-AG | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | FC-255FREQA-AG3 vs FC-255FREQA-AG |
FC-255FREQA-AG5 | QUARTZ CRYSTAL RESONATOR, 0.032 MHz - 0.1 MHz, ROHS COMPLIANT, SMD, 2 PIN | Epson Electronics America Inc | FC-255FREQA-AG3 vs FC-255FREQA-AG5 |