-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9666
|
Newark | Ferrite Bead, 0.005Ohm, 6A, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:38Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.005Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HM380NT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0770 | Buy Now |
DISTI #
587-1769-1-ND
|
DigiKey | FERRITE BEAD 38 OHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36534 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
FBMJ3216HM380NT
|
Avnet Americas | Ind High Current Chip Bead 38Ohm 30% 100MHz Ferrite 6A 1206 T/R - Tape and Reel (Alt: FBMJ3216HM380NT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
963-FBMJ3216HM380NT
|
Mouser Electronics | Ferrite Beads 963-LSMCA321611T380N RPLCMT PN 1206 38OHMS 30% RoHS: Compliant | 220159 |
|
$0.0370 / $0.1700 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 1206, 38 OHMS±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.0380 / $0.0415 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R RoHS: Compliant |
60000 In Stock |
|
$0.0416 / $0.0522 | Buy Now |
DISTI #
FBMJ3216HM380NT
|
TTI | Ferrite Beads 963-LSMCA321611T380N RPLCMT PN 1206 38OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0380 / $0.0420 | Buy Now |
DISTI #
C1S758100229426
|
Chip1Stop | Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 5mOhm DCR 1206 Automotive T/R RoHS: Compliant Container: Cut Tape | 143 |
|
$0.0576 / $0.0860 | Buy Now |
|
Master Electronics | Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R RoHS: Compliant |
60000 In Stock |
|
$0.0416 / $0.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ3216HM380NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ3216HM380NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 38 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FBMJ3216HM380NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMJ3216HM380NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611600Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBMJ3216HM380NT vs ABUP00321611600Y00 |
FBMJ3216HS480NT | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HM380NT vs FBMJ3216HS480NT |
LSMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HM380NT vs LSMCC321611T480NG |
ABUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBMJ3216HM380NT vs ABUP00321611800Y00 |
LCMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HM380NT vs LCMCA321611T380NG |
NCB-H1206UB300TR600QYF | Ferrite Chip | NIC Components Corp | FBMJ3216HM380NT vs NCB-H1206UB300TR600QYF |
ABUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBMJ3216HM380NT vs ABUP00321611300Y00 |
ABUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBMJ3216HM380NT vs ABUP00321611101Y00 |
LMMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HM380NT vs LMMCA321611T380NG |