FBMJ3216HM380NT
vs
LSMCC321611T480NG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
6 Weeks
|
11 Weeks
|
Samacsys Manufacturer |
TAIYO YUDEN
|
TAIYO YUDEN
|
Additional Feature |
RECTANGULAR CHIP
|
|
Case Code |
1206
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.005 Ω
|
0.005 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
1.1 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
38 OHM Ω
|
48 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, EMBOSSED
|
Rated Current |
6 A
|
6 A
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
4
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 1206, 2 PIN
|
|
|
|
Compare FBMJ3216HM380NT with alternatives
Compare LSMCC321611T480NG with alternatives