Part Details for FBM-11-160808-101T by King Core Electronics Inc
Overview of FBM-11-160808-101T by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101TG-40 | Rochester Electronics LLC | 24-BIT, 10.24MHz, OTHER DSP, CPGA68, PGA-68 | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for FBM-11-160808-101T
FBM-11-160808-101T CAD Models
FBM-11-160808-101T Part Data Attributes
|
FBM-11-160808-101T
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBM-11-160808-101T
King Core Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for FBM-11-160808-101T
This table gives cross-reference parts and alternative options found for FBM-11-160808-101T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM-11-160808-101T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0603-201P | Ferrite Chip | VENKEL LTD | FBM-11-160808-101T vs FBM0603-201P |
CZB1JSTTE141K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-101T vs CZB1JSTTE141K |
MLB05-241-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FBM-11-160808-101T vs MLB05-241-RC |
CB1608GA151T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | FBM-11-160808-101T vs CB1608GA151T |
CZB1JSTTE141P | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-101T vs CZB1JSTTE141P |
MLB05-301-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FBM-11-160808-101T vs MLB05-301-RC |
CZB1JSTTE141M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FBM-11-160808-101T vs CZB1JSTTE141M |
FBMA-11-160808-121 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | FBM-11-160808-101T vs FBMA-11-160808-121 |
ACML-0603-181-T | Ferrite Chip, | Abracon Corporation | FBM-11-160808-101T vs ACML-0603-181-T |
FBM-10-160808-121T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | FBM-11-160808-101T vs FBM-10-160808-121T |