-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FB20022-4B-RC-ND
|
DigiKey | FERRITE BEAD 900 OHM RADIAL 1LN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
59888 In Stock |
|
$0.2539 / $0.6700 | Buy Now |
DISTI #
FB20022-4B-RC
|
Avnet Americas | Ind Wide Band Choke 900Ohm 25% 100MHz AXL - Trays (Alt: FB20022-4B-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1510 |
|
$0.2514 / $0.2856 | Buy Now |
DISTI #
63K2783
|
Avnet Americas | Ind Wide Band Choke 900Ohm 25% 100MHz AXL - Bulk (Alt: 63K2783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3850 / $0.6150 | Buy Now |
DISTI #
542-FB20022-4B-RC
|
Mouser Electronics | Ferrite Beads 430 OHM 25% RoHS: Compliant | 12068 |
|
$0.2540 / $0.6100 | Buy Now |
DISTI #
V36:1790_06254182
|
Arrow Electronics | Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 | Americas - 28220 |
|
$0.2346 / $0.2692 | Buy Now |
DISTI #
V99:2348_06254182
|
Arrow Electronics | Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz RoHS: Compliant Min Qty: 181 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 | Americas - 181 |
|
$0.2700 / $0.3049 | Buy Now |
DISTI #
71024697
|
RS | CB.236x.55in, 430/900A, TH | Bourns FB20022-4B-RC RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz RoHS: Compliant |
5557 In Stock |
|
$0.2428 / $0.3840 | Buy Now |
DISTI #
78395419
|
Verical | Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2314 | Americas - 28220 |
|
$0.2346 / $0.2692 | Buy Now |
DISTI #
54491431
|
Verical | Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz RoHS: Compliant Min Qty: 220 Package Multiple: 220 Date Code: 2110 | Americas - 5500 |
|
$0.3251 / $0.5333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB20022-4B-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FB20022-4B-RC
Bourns Inc
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Diameter | 5.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 900 OHM Ω |
This table gives cross-reference parts and alternative options found for FB20022-4B-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20022-4B-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5334-065 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20022-4B-RC vs 5334-065 |
LRF251515MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | FB20022-4B-RC vs LRF251515MKCX |
F1212C062001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | FB20022-4B-RC vs F1212C062001-T |
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | FB20022-4B-RC vs WBC2/RT-4A15-Z |
5307-JPS-098 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20022-4B-RC vs 5307-JPS-098 |
AMBF22-2450-01-T | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 6 PIN | Abracon Corporation | FB20022-4B-RC vs AMBF22-2450-01-T |
2570-T007 | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 15 PIN | Sumida Corporation | FB20022-4B-RC vs 2570-T007 |
2541-T015 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | FB20022-4B-RC vs 2541-T015 |
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | FB20022-4B-RC vs FB20019-4B |
5326-T039 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20022-4B-RC vs 5326-T039 |