-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8697-ND
|
DigiKey | FERRITE BEAD 330 OHM AXIAL 1LN Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2539 / $0.6700 | Buy Now |
DISTI #
FB20020-4B-RC
|
Avnet Americas | Ind Wide Band Choke 410Ohm 25% 100MHz AXL - Trays (Alt: FB20020-4B-RC) RoHS: Compliant Min Qty: 1320 Package Multiple: 110 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2514 / $0.2856 | Buy Now |
DISTI #
542-FB20020-4B-RC
|
Mouser Electronics | Ferrite Beads 30 ohms 25% RoHS: Compliant | 0 |
|
$0.2900 / $0.6700 | Order Now |
DISTI #
70155112
|
RS | Choke, Wide Band,30 Ohm@10MHz,25%,2 1/2 Turns | Bourns FB20020-4B-RC RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Ferrite Beads Wide Band Choke 410Ohm 25% 100MHz RoHS: Compliant |
770 In Stock |
|
$0.2865 / $0.5750 | Buy Now |
DISTI #
69275670
|
Verical | Ferrite Beads Wide Band Choke 330Ohm 25% 100MHz RoHS: Compliant Min Qty: 110 Package Multiple: 110 Date Code: 2326 | Americas - 770 |
|
$0.5433 / $0.7986 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 2 PIN(S) | 10 |
|
$0.4760 / $0.5712 | Buy Now |
DISTI #
FB20020-4B-RC
|
TTI | Ferrite Beads 30 ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1320 Package Multiple: 110 Container: Tray | Americas - 0 |
|
$0.2670 / $0.3040 | Buy Now |
DISTI #
FB20020-4B-RC
|
TME | Inductor: ferrite, Number of coil turns: 2.5, 410Ω, No.of wind: 1 Min Qty: 2 | 0 |
|
$0.7660 / $1.1600 | RFQ |
DISTI #
FB20020-4B-RC
|
Avnet Abacus | Ind Wide Band Choke 410Ohm 25% 100MHz AXL (Alt: FB20020-4B-RC) RoHS: Compliant Min Qty: 1320 Package Multiple: 110 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB20020-4B-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FB20020-4B-RC
Bourns Inc
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Diameter | 5.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 410 OHM Ω |
This table gives cross-reference parts and alternative options found for FB20020-4B-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20020-4B-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5334-065 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20020-4B-RC vs 5334-065 |
LRF251515MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | FB20020-4B-RC vs LRF251515MKCX |
F1212C062001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | FB20020-4B-RC vs F1212C062001-T |
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | FB20020-4B-RC vs WBC2/RT-4A15-Z |
5307-JPS-098 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20020-4B-RC vs 5307-JPS-098 |
AMBF22-2450-01-T | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 6 PIN | Abracon Corporation | FB20020-4B-RC vs AMBF22-2450-01-T |
2570-T007 | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 15 PIN | Sumida Corporation | FB20020-4B-RC vs 2570-T007 |
2541-T015 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | FB20020-4B-RC vs 2541-T015 |
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | FB20020-4B-RC vs FB20019-4B |
5326-T039 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20020-4B-RC vs 5326-T039 |