Part Details for FB20019-4B-RC by Bourns Inc
Overview of FB20019-4B-RC by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB20019-4B-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8696-ND
|
DigiKey | FERRITE BEAD 450 OHM AXIAL 1LN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1648 In Stock |
|
$0.2539 / $0.6700 | Buy Now |
DISTI #
542-FB20019-4B-RC
|
Mouser Electronics | Ferrite Beads 160 ohms 25% RoHS: Compliant | 1891 |
|
$0.2530 / $0.6700 | Buy Now |
DISTI #
V36:1790_06253856
|
Arrow Electronics | Ferrite Beads Wide Band Choke 450Ohm 25% 100MHz RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Americas - 930 |
|
$0.2455 / $0.3124 | Buy Now |
DISTI #
71279296
|
RS | CB.236x.55in,175/500A, TH | Bourns FB20019-4B-RC RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Onlinecomponents.com | Ferrite Beads Wide Band Choke 450Ohm 25% 100MHz RoHS: Compliant |
2090 In Stock |
|
$0.2440 / $0.3769 | Buy Now |
DISTI #
80595089
|
Verical | Ferrite Beads Wide Band Choke 450Ohm 25% 100MHz RoHS: Compliant Min Qty: 220 Package Multiple: 110 Date Code: 2415 | Americas - 2090 |
|
$0.4959 | Buy Now |
DISTI #
78437424
|
Verical | Ferrite Beads Wide Band Choke 450Ohm 25% 100MHz RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 2401 | Americas - 930 |
|
$0.2455 / $0.3124 | Buy Now |
|
Quest Components | 1 FUNCTIONS, DATA LINE FILTER | 5 |
|
$0.5694 | Buy Now |
DISTI #
FB20019-4B-RC
|
TTI | Ferrite Beads 160 ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Each |
Americas - 990 In Stock |
|
$0.2510 / $0.3190 | Buy Now |
DISTI #
FB20019-4B-RC
|
TME | Inductor: ferrite, Number of coil turns: 1.5, 500Ω, No.of wind: 1 Min Qty: 2 | 0 |
|
$0.2800 / $0.4300 | RFQ |
Part Details for FB20019-4B-RC
FB20019-4B-RC CAD Models
FB20019-4B-RC Part Data Attributes
|
FB20019-4B-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FB20019-4B-RC
Bourns Inc
Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Diameter | 5.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 500 OHM Ω |
Alternate Parts for FB20019-4B-RC
This table gives cross-reference parts and alternative options found for FB20019-4B-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20019-4B-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5334-065 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20019-4B-RC vs 5334-065 |
LRF251515MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | FB20019-4B-RC vs LRF251515MKCX |
F1212C062001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | FB20019-4B-RC vs F1212C062001-T |
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | FB20019-4B-RC vs WBC2/RT-4A15-Z |
5307-JPS-098 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20019-4B-RC vs 5307-JPS-098 |
AMBF22-2450-01-T | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 6 PIN | Abracon Corporation | FB20019-4B-RC vs AMBF22-2450-01-T |
2570-T007 | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 15 PIN | Sumida Corporation | FB20019-4B-RC vs 2570-T007 |
2541-T015 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | FB20019-4B-RC vs 2541-T015 |
FB20019-4B | Data Line Filter, 1 Function(s), | Bourns Inc | FB20019-4B-RC vs FB20019-4B |
5326-T039 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | FB20019-4B-RC vs 5326-T039 |