FAP-3401-1204-2-0BF
Yamaichi Electronics Co Ltd
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug

Overview of FAP-3401-1204-2-0BF by Yamaichi Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3401ARWZ Analog Devices QUAD-CHANNEL DIGITAL ISOLATORS
ADUM3401ARWZ-RL Analog Devices QUAD-CHANNEL DIGITAL ISOLATORS
ADUM3401WARWZ Analog Devices 3-5.5V DC 10Mbit/s 4Chnl Dgtl

CAD Models for FAP-3401-1204-2-0BF by Yamaichi Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAP-3401-1204-2-0BF by Yamaichi Electronics Co Ltd

FAP-3401-1204-2-0BF
Yamaichi Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. FAP-3401-1204-2-0BF
    Yamaichi Electronics Co Ltd
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
    VS

Alternate Parts for FAP-3401-1204-2-0BF

This table gives cross-reference parts and alternative options found for FAP-3401-1204-2-0BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAP-3401-1204-2-0BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90663-1342 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex FAP-3401-1204-2-0BF vs 90663-1342
90663-1349 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex FAP-3401-1204-2-0BF vs 90663-1349
842-816-3430-4AA Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation FAP-3401-1204-2-0BF vs 842-816-3430-4AA
0905711341 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex FAP-3401-1204-2-0BF vs 0905711341
0906631343 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex FAP-3401-1204-2-0BF vs 0906631343
E842-816-3430-419 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation FAP-3401-1204-2-0BF vs E842-816-3430-419
90571-1349 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, Molex FAP-3401-1204-2-0BF vs 90571-1349
90663-1341 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex FAP-3401-1204-2-0BF vs 90663-1341
90571-1342 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, Molex FAP-3401-1204-2-0BF vs 90571-1342
842-816-3430-419 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation FAP-3401-1204-2-0BF vs 842-816-3430-419
Part Number Description Manufacturer Compare
N3431-5503RB 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics FAP-3401-1204-2-0BF vs N3431-5503RB
3431-630T02RB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics FAP-3401-1204-2-0BF vs 3431-630T02RB
N3431-6502UG HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE 3M Electronics FAP-3401-1204-2-0BF vs N3431-6502UG
N3431-6503UG HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE 3M Electronics FAP-3401-1204-2-0BF vs N3431-6503UG
20021521-00134T8LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi FAP-3401-1204-2-0BF vs 20021521-00134T8LF
N3431-6502UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics FAP-3401-1204-2-0BF vs N3431-6502UB
3-1761608-1 IDC LOW PRO HDR 34P VERT SHT L TE Connectivity FAP-3401-1204-2-0BF vs 3-1761608-1
3431-55K2UB 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics FAP-3401-1204-2-0BF vs 3431-55K2UB
20021521-00134C1LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions FAP-3401-1204-2-0BF vs 20021521-00134C1LF
3431-62K2UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics FAP-3401-1204-2-0BF vs 3431-62K2UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAP-3401-1204-2-0BF by Yamaichi Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAP-3401-1204-2-0BF by Yamaichi Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FAP-3401-1204-2-0BF would you like to use for your alert(s)?
  • Please alert me when FAP-3401-1204-2-0BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAP-3401-1204-2-0BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAP-3401-1204-2-0BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAP-3401-1204-2-0BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAP-3401-1204-2-0BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAP-3401-1204-2-0BF by Yamaichi Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: