-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1342CG#PBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int | |
DC1342B | Analog Devices | LT3758EMSE Demo Board - SEPIC, | |
LT1342CSW#PBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90571-1342
Molex
Buy Now
Datasheet
|
Compare Parts:
90571-1342
Molex
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF 50 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.642 inch | |
Body Length | 2.466 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 90571-1342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90571-1342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90663-1342 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, | Molex | 90571-1342 vs 90663-1342 |
90663-1349 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, | Molex | 90571-1342 vs 90663-1349 |
842-816-3430-4AA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 90571-1342 vs 842-816-3430-4AA |
0905711341 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 90571-1342 vs 0905711341 |
0906631343 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 90571-1342 vs 0906631343 |
E842-816-3430-419 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 90571-1342 vs E842-816-3430-419 |
90571-1349 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, | Molex | 90571-1342 vs 90571-1349 |
90663-1341 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, | Molex | 90571-1342 vs 90663-1341 |
842-816-3430-419 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 90571-1342 vs 842-816-3430-419 |
0906631341 | QF50 SRD HDR VT .1AU 34POS | Molex | 90571-1342 vs 0906631341 |