-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive, SOIC-14 N, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3127
|
Newark | Ic, dual Mosfet Driver, sop,14Pin, plastic |Onsemi FAN7382M1X RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8370 / $1.0900 | Buy Now |
DISTI #
FAN7382M1XCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3575 In Stock |
|
$0.8234 / $2.7600 | Buy Now |
DISTI #
FAN7382M1X
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOP T/R - Tape and Reel (Alt: FAN7382M1X) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.9779 / $1.0472 | Buy Now |
DISTI #
FAN7382M1X
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOP T/R - Tape and Reel (Alt: FAN7382M1X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8366 / $0.8958 | Buy Now |
DISTI #
512-FAN7382M1X
|
Mouser Electronics | Gate Drivers Half Brdg Gate Drive RoHS: Compliant | 4034 |
|
$0.8230 / $1.9600 | Buy Now |
DISTI #
P40:2555_14501467
|
Arrow Electronics | Driver 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2341 | Europe - 6000 |
|
$0.7817 / $0.8040 | Buy Now |
DISTI #
E02:0323_00840351
|
Arrow Electronics | Driver 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2423 | Europe - 3000 |
|
$0.8220 / $0.8509 | Buy Now |
|
Onlinecomponents.com | 625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive | 0 |
|
$0.8180 / $1.7130 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.7777 / $0.9149 | Buy Now |
DISTI #
FAN7382M1X
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN7382M1X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7382M1X
onsemi
625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive, SOIC-14 N, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 N | |
Package Description | SOP-14 | |
Manufacturer Package Code | 751ER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.975 mm |