Part Details for FAN5701UMP30X by onsemi
Overview of FAN5701UMP30X by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5701UMP30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0946
|
Newark | 6-Led Driver With Pwm Dimming Interface |Onsemi FAN5701UMP30X Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.5940 | Buy Now |
|
Rochester Electronics | 6-LED Driver with PWM Dimming Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18549 |
|
$0.3578 / $0.4209 | Buy Now |
Part Details for FAN5701UMP30X
FAN5701UMP30X CAD Models
FAN5701UMP30X Part Data Attributes
|
FAN5701UMP30X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5701UMP30X
onsemi
6-LED Driver with PWM Dimming Interface, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-16 | |
Manufacturer Package Code | 523BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for FAN5701UMP30X
This table gives cross-reference parts and alternative options found for FAN5701UMP30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5701UMP30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5701UC08X | 6-LED Driver with PWM Dimming Interface, 3000-REEL | onsemi | FAN5701UMP30X vs FAN5701UC08X |
FAN5701UMP15X | 6-LED Driver with PWM Dimming Interface, 3000-REEL | onsemi | FAN5701UMP30X vs FAN5701UMP15X |
FAN5701UC30X | 6-LED Driver with PWM Dimming Interface, 3000-REEL | onsemi | FAN5701UMP30X vs FAN5701UC30X |