Part Details for FAN2564UMP12X by onsemi
Overview of FAN2564UMP12X by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN2564UMP12X
FAN2564UMP12X CAD Models
FAN2564UMP12X Part Data Attributes
|
FAN2564UMP12X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2564UMP12X
onsemi
300mA Low-VIN LDO for Digital Applications, UMLP 2x2 6L, 9000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | UMLP06C | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 4.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.0114% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 2 mm |
Alternate Parts for FAN2564UMP12X
This table gives cross-reference parts and alternative options found for FAN2564UMP12X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2564UMP12X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79912QDRVRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | FAN2564UMP12X vs TPS79912QDRVRQ1 |
FAN2559MP12X | Fixed Positive LDO Regulator, 1.2V, CMOS, 2 X 2 MM, MLP-6 | Fairchild Semiconductor Corporation | FAN2564UMP12X vs FAN2559MP12X |
FAN2558MP12X | Fixed Positive LDO Regulator, 1.2V, CMOS, 2 X 2 MM, MLP-6 | Fairchild Semiconductor Corporation | FAN2564UMP12X vs FAN2558MP12X |