Part Details for FAN2518S33 by Fairchild Semiconductor Corporation
Overview of FAN2518S33 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN2518S33
FAN2518S33 CAD Models
FAN2518S33 Part Data Attributes
|
FAN2518S33
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2518S33
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.075 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for FAN2518S33
This table gives cross-reference parts and alternative options found for FAN2518S33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2518S33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1712AUJZ-3.3-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | FAN2518S33 vs ADP1712AUJZ-3.3-R7 |
MAX8867EUK36+T | Fixed Positive LDO Regulator, 3.6V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | FAN2518S33 vs MAX8867EUK36+T |
FAN2519S33 | Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2518S33 vs FAN2519S33 |
LMS5214IMGX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | FAN2518S33 vs LMS5214IMGX-3.3/NOPB |
FAN2505S33X | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2518S33 vs FAN2505S33X |
FAN2515S33X | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2518S33 vs FAN2515S33X |
FAN2509S33 | Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2518S33 vs FAN2509S33 |
FAN2505S33 | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2518S33 vs FAN2505S33 |
FAN2515S33 | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN2518S33 vs FAN2515S33 |
TC1016-3.3VCTTRG | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | FAN2518S33 vs TC1016-3.3VCTTRG |