-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Dropout CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1293
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP1712AUJZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1786 |
|
$0.8800 / $2.0500 | Buy Now |
DISTI #
ADP1712AUJZ-3.3-R7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5052 In Stock |
|
$0.7694 / $2.7000 | Buy Now |
DISTI #
584-ADP1712AUJZ3.3R7
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS Low-Dropput Regulator RoHS: Compliant | 3996 |
|
$0.7690 / $2.0500 | Buy Now |
DISTI #
V72:2272_06221705
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1500 |
|
$0.8053 / $1.2825 | Buy Now |
|
Analog Devices Inc | 300mA CMOS Low-Dropput Regulat Min Qty: 1 Package Multiple: 3000 | 4011 |
|
$0.7911 / $2.7000 | Buy Now |
DISTI #
26618377
|
Verical | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.8571 | Buy Now |
DISTI #
70815318
|
Verical | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2337 | Americas - 1500 |
|
$0.8053 / $1.2825 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.27 V DROPOUT, PDSO5 | 598 |
|
$0.7880 / $1.9700 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.27 V DROPOUT, PDSO5 | 56 |
|
$1.4032 / $2.5512 | Buy Now |
|
Rochester Electronics | ADP1712 - 300mA, Low Dropout CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1904 |
|
$0.7083 / $0.8333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1712AUJZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1712AUJZ-3.3-R7
Analog Devices Inc
300 mA, Low Dropout CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.014% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP1712AUJZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1712AUJZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN2515S33 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2515S33 |
FAN2514S33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2514S33X |
LMS5214IMG-3.3/NOPB | Texas Instruments | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator | ADP1712AUJZ-3.3-R7 vs LMS5214IMG-3.3/NOPB |
FAN2518S33 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2518S33 |
TC1016-3.3VCTTR | Microchip Technology Inc | $0.3870 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs TC1016-3.3VCTTR |
MAX8877EUK3.3-T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, PDSO5, MINIATURE, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs MAX8877EUK3.3-T |
FAN2519S33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2519S33X |
FAN2508S33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2508S33X |
FAN2508S33 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2508S33 |
FAN2504S33 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-3.3-R7 vs FAN2504S33 |