-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0365
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA18X8R1E104KNU00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0610 | Buy Now |
DISTI #
445-175524-ND
|
DigiKey | CAP CER 0.1UF 25V X8RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1445 In Stock |
|
$0.0515 / $0.2400 | Buy Now |
DISTI #
24AJ0365
|
Avnet Americas | Capacitor Ceramic 0.1uF 25V X8R 10% 2.5mm Bulk - Bulk (Alt: 24AJ0365) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1000 Partner Stock |
|
$0.1050 / $0.3240 | Buy Now |
DISTI #
FA18X8R1E104KNU00
|
Avnet Americas | Capacitor Ceramic 0.1uF 25V X8R 10% 2.5mm Bulk - Bulk (Alt: FA18X8R1E104KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0588 / $0.0682 | Buy Now |
DISTI #
810-FA18X8R1E10400
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.1uF X8R 10% RAD LS:2.5mm AECQ200 RoHS: Compliant | 988 |
|
$0.0600 / $0.3200 | Buy Now |
DISTI #
V36:1790_12526700
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X8R 10% Radial 2.5mm 150°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 227 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2236 | Americas - 227 |
|
$0.0468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0523 | Buy Now |
DISTI #
80316427
|
Verical | Cap Ceramic 0.1uF 25V X8R 10% Radial 2.5mm 150°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 820 Package Multiple: 1 | Americas - 1000 |
|
$0.0892 / $0.0922 | Buy Now |
DISTI #
63365180
|
Verical | Cap Ceramic 0.1uF 25V X8R 10% Radial 2.5mm 150°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 2236 | Americas - 227 |
|
$0.0468 | Buy Now |
DISTI #
FA18X8R1E104KNU00
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X8R, ±10%, THT, 2.5mm Min Qty: 1000 | 0 |
|
$0.0605 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA18X8R1E104KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18X8R1E104KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FA18X8R1E104KNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA18X8R1E104KNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA28X8R1E104KNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18X8R1E104KNU00 vs FA28X8R1E104KNU06 |