Part Details for FA28X8R1E104KNU06 by TDK Corporation
Overview of FA28X8R1E104KNU06 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA28X8R1E104KNU06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4094
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA28X8R1E104KNU06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
Buy Now | |
DISTI #
445-180812-1-ND
|
DigiKey | CAP CER 0.1UF 25V X8R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5694 In Stock |
|
$0.0532 / $0.3300 | Buy Now |
DISTI #
FA28X8R1E104KNU06
|
Avnet Americas | Capacitor Ceramic 0.1uF 25V X8R 10% 5mm T/R - Ammo Pack (Alt: FA28X8R1E104KNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0588 / $0.0651 | Buy Now |
DISTI #
810-FA28X8R1E104KNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.1uF X8R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0560 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0523 | Buy Now |
DISTI #
FA28X8R1E104KNU06
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X8R, ±10%, THT, 5mm Min Qty: 2000 | 0 |
|
$0.0585 | RFQ |
Part Details for FA28X8R1E104KNU06
FA28X8R1E104KNU06 CAD Models
FA28X8R1E104KNU06 Part Data Attributes
|
FA28X8R1E104KNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28X8R1E104KNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.02 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FA28X8R1E104KNU06
This table gives cross-reference parts and alternative options found for FA28X8R1E104KNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA28X8R1E104KNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA18X8R1E104KNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28X8R1E104KNU06 vs FA18X8R1E104KNU00 |
FA18X8R1E104KNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28X8R1E104KNU06 vs FA18X8R1E104KNU06 |