Part Details for F971C226MDG by Nichicon Corporation
Overview of F971C226MDG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F971C226MDG
F971C226MDG CAD Models
F971C226MDG Part Data Attributes
|
F971C226MDG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F971C226MDG
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.2 mm | |
Length | 5.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | F97 | |
Size Code | 2318 | |
Width | 4.6 mm |
Alternate Parts for F971C226MDG
This table gives cross-reference parts and alternative options found for F971C226MDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971C226MDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMH22M16N | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | IBS Electronics Inc | F971C226MDG vs TCMH22M16N |
F941C226MDG | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | Nichicon Corporation | F971C226MDG vs F941C226MDG |
TCM22M16N | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | IBS Electronics Inc | F971C226MDG vs TCM22M16N |
ECST1CV226R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2318, CHIP | Panasonic Electronic Components | F971C226MDG vs ECST1CV226R |
SK-1C226M-RD | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | ELNA America Inc | F971C226MDG vs SK-1C226M-RD |