Part Details for TCMH22M16N by IBS Electronics Inc
Overview of TCMH22M16N by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMH22M16N
TCMH22M16N CAD Models
TCMH22M16N Part Data Attributes
|
TCMH22M16N
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCMH22M16N
IBS Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.2 mm | |
Length | 5.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7/13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCM(16V,MTOL) | |
Size Code | 2318 | |
Width | 4.6 mm |
Alternate Parts for TCMH22M16N
This table gives cross-reference parts and alternative options found for TCMH22M16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMH22M16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCML22M16N | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | IBS Electronics Inc | TCMH22M16N vs TCML22M16N |
F941C226MDG | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | Nichicon Corporation | TCMH22M16N vs F941C226MDG |
F941C226MDC | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318 | Nichicon Corporation | TCMH22M16N vs F941C226MDC |
F971C226MDG | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | Nichicon Corporation | TCMH22M16N vs F971C226MDG |
TCMF22M16N | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | IBS Electronics Inc | TCMH22M16N vs TCMF22M16N |
TCM22M16N | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2318, | IBS Electronics Inc | TCMH22M16N vs TCM22M16N |
ECST1CV226R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2318, CHIP | Panasonic Electronic Components | TCMH22M16N vs ECST1CV226R |