Part Details for F971C155MAE by Nichicon Corporation
Overview of F971C155MAE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F971C155MAE
F971C155MAE CAD Models
F971C155MAE Part Data Attributes
|
F971C155MAE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F971C155MAE
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6300 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | F97 | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for F971C155MAE
This table gives cross-reference parts and alternative options found for F971C155MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971C155MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A155M016AB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | F971C155MAE vs T493A155M016AB62207280 |
TCMH1.5M16A | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | IBS Electronics Inc | F971C155MAE vs TCMH1.5M16A |
T493A155M016CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | F971C155MAE vs T493A155M016CC62107280 |
T493A155M016CC622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | F971C155MAE vs T493A155M016CC622A7610 |
T493A155M016CK621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | F971C155MAE vs T493A155M016CK621C7280 |
T493A155M016CK631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | F971C155MAE vs T493A155M016CK631B7280 |
T493A155M016CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F971C155MAE vs T493A155M016CT61107610 |
T493A155M016CB612C7610 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | F971C155MAE vs T493A155M016CB612C7610 |
T493A155M016CT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F971C155MAE vs T493A155M016CT64107610 |
T493A155M016CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | F971C155MAE vs T493A155M016CC652A7610 |