Part Details for T493A155M016CT61107610 by KEMET Corporation
Overview of T493A155M016CT61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A155M016CT61107610
T493A155M016CT61107610 CAD Models
T493A155M016CT61107610 Part Data Attributes
|
T493A155M016CT61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A155M016CT61107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A155M016CT61107610
This table gives cross-reference parts and alternative options found for T493A155M016CT61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A155M016CT61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A155M016AB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016AB62207280 |
TCMH1.5M16A | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | IBS Electronics Inc | T493A155M016CT61107610 vs TCMH1.5M16A |
T493A155M016CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CC62107280 |
T493A155M016CC622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CC622A7610 |
T493A155M016CK621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CK621C7280 |
T493A155M016CK631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CK631B7280 |
T493A155M016CB612C7610 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CB612C7610 |
T493A155M016CT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CT64107610 |
T493A155M016CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CC652A7610 |
T493A155M016CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CT61107610 vs T493A155M016CT651A7640 |