Part Details for F970J476MNCBMA by Nichicon Corporation
Overview of F970J476MNCBMA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F970J476MNCBMA
F970J476MNCBMA CAD Models
F970J476MNCBMA Part Data Attributes
|
F970J476MNCBMA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F970J476MNCBMA
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | F97 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for F970J476MNCBMA
This table gives cross-reference parts and alternative options found for F970J476MNCBMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F970J476MNCBMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196-H1476-M0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45196-H1476-M0309 |
B45198-P1476-M0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45198-P1476-M0309 |
F930J476MCMBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP | Kyocera AVX Components | F970J476MNCBMA vs F930J476MCMBMA |
F970J476MNMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F970J476MNCBMA vs F970J476MNMBMA |
B45196-P1476-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45196-P1476-M0409 |
B45198-H1476-M0206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45198-H1476-M0206 |
B45198-E1476-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45198-E1476-M0406 |
B45198-H1476-M0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45198-H1476-M0306 |
B45198-P1476-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45198-P1476-M0409 |
B45198-P1476-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F970J476MNCBMA vs B45198-P1476-M0406 |