B45198-P1476-M0409
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP

Overview of B45198-P1476-M0409 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for B45198-P1476-M0409 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45198-P1476-M0409 by KEMET Corporation

B45198-P1476-M0409
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
STANDARD: IECQ-C-300801; CECC30801-801
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.003 mA
Manufacturer Series
B45198-P
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Surface Mount
YES
Tan Delta
0.045
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Want to compare parts?
  1. B45198-P1476-M0409
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP
    VS

Alternate Parts for B45198-P1476-M0409

This table gives cross-reference parts and alternative options found for B45198-P1476-M0409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198-P1476-M0409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196-H1476-M0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45196-H1476-M0309
B45198-P1476-M0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45198-P1476-M0309
F930J476MCMBMA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP Kyocera AVX Components B45198-P1476-M0409 vs F930J476MCMBMA
F970J476MNMBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, CHIP Nichicon Corporation B45198-P1476-M0409 vs F970J476MNMBMA
B45196-P1476-M0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45196-P1476-M0409
B45198-H1476-M0206 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45198-H1476-M0206
B45198-E1476-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45198-E1476-M0406
B45198-H1476-M0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45198-H1476-M0306
B45198-P1476-M0406 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45198-P1476-M0406
B45198-P1476-M0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP KEMET Corporation B45198-P1476-M0409 vs B45198-P1476-M0306

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45198-P1476-M0409 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45198-P1476-M0409 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45198-P1476-M0409 would you like to use for your alert(s)?
  • Please alert me when B45198-P1476-M0409 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45198-P1476-M0409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45198-P1476-M0409 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45198-P1476-M0409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45198-P1476-M0409.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45198-P1476-M0409 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: