Part Details for F951C226MTAAQ2 by Kyocera AVX Components
Overview of F951C226MTAAQ2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951C226MTAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F951C226MTAAQ2AVX-ND
|
DigiKey | CAP TANT 22UF 20% 16V 1411 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3121 | Buy Now |
DISTI #
F951C226MTAAQ2
|
Avnet Americas | Cap Tant Solid 22uF 16V T CASE 20% (3.5 X 2.7 X 1mm) SMD T/R - Tape and Reel (Alt: F951C226MTAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.4383 | Buy Now |
DISTI #
647-F951C226MTAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 16V 20% 1411 3. 5x2.7x1mm RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
DISTI #
73983807
|
RS | Tantalum - NTP Conformal,22 uF,16 V | AVX F951C226MTAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
Part Details for F951C226MTAAQ2
F951C226MTAAQ2 CAD Models
F951C226MTAAQ2 Part Data Attributes
|
F951C226MTAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951C226MTAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 96 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 2.7 mm |
Alternate Parts for F951C226MTAAQ2
This table gives cross-reference parts and alternative options found for F951C226MTAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951C226MTAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F951C226MTEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | F951C226MTAAQ2 vs F951C226MTEAQ2 |