Part Details for F930J476MCCBMA by Nichicon Corporation
Overview of F930J476MCCBMA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930J476MCCBMA
F930J476MCCBMA CAD Models
F930J476MCCBMA Part Data Attributes
|
F930J476MCCBMA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930J476MCCBMA
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for F930J476MCCBMA
This table gives cross-reference parts and alternative options found for F930J476MCCBMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J476MCCBMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196-H1476-M0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45196-H1476-M0309 |
B45198-P1476-M0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45198-P1476-M0309 |
F930J476MCMBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP | Kyocera AVX Components | F930J476MCCBMA vs F930J476MCMBMA |
F970J476MNMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F930J476MCCBMA vs F970J476MNMBMA |
B45196-P1476-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45196-P1476-M0409 |
B45198-H1476-M0206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45198-H1476-M0206 |
B45198-E1476-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45198-E1476-M0406 |
B45198-H1476-M0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45198-H1476-M0306 |
B45198-P1476-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45198-P1476-M0409 |
B45198-P1476-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP | KEMET Corporation | F930J476MCCBMA vs B45198-P1476-M0406 |