Part Details for R474I24704002M by KEMET Corporation
Overview of R474I24704002M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R474I24704002M
R474I24704002M CAD Models
R474I24704002M Part Data Attributes
|
R474I24704002M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474I24704002M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R474I24704002M
This table gives cross-reference parts and alternative options found for R474I24704002M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474I24704002M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474I2470CK02M | Film Capacitor, | KEMET Corporation | R474I24704002M vs 474I2470CK02M |
R474I24705002M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R474I24704002M vs R474I24705002M |
R474I24700002M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R474I24704002M vs R474I24700002M |
F872BI473M480L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R474I24704002M vs F872BI473M480L |
R474I2470JB02M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474I24704002M vs R474I2470JB02M |
474I2470JE02M | Film Capacitor, | KEMET Corporation | R474I24704002M vs 474I2470JE02M |
F872BI473M480Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R474I24704002M vs F872BI473M480Z |
474I2470DQ02M | Film Capacitor, | KEMET Corporation | R474I24704002M vs 474I2470DQ02M |
474I2470JB02M | Film Capacitor, | KEMET Corporation | R474I24704002M vs 474I2470JB02M |
474I24704002M | Film Capacitor, | KEMET Corporation | R474I24704002M vs 474I24704002M |