F861AE393J310CL60J
KEMET Corporation
Description: CAP,MET POLYPROPYLENE,39NF,5% -TOL,5% +TOL

Overview of F861AE393J310CL60J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F861AE393J310CL60J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F861AE393J310CL60J by KEMET Corporation

F861AE393J310CL60J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
8 mm
Length
13 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
310 V
Size Code
5116
Terminal Pitch
10 mm
Width
4 mm
Want to compare parts?
  1. F861AE393J310CL60J
    KEMET Corporation
    CAP,MET POLYPROPYLENE,39NF,5% -TOL,5% +TOL
    VS

Alternate Parts for F861AE393J310CL60J

This table gives cross-reference parts and alternative options found for F861AE393J310CL60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861AE393J310CL60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F861AE393J310A Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F861AE393J310CL60J vs F861AE393J310A
F861AE393J310C Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F861AE393J310CL60J vs F861AE393J310C
F861AE393J310ALF0J CAP,MET POLYPROPYLENE,39NF,5% -TOL,5% +TOL KEMET Corporation F861AE393J310CL60J vs F861AE393J310ALF0J
F861AE393J310L Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F861AE393J310CL60J vs F861AE393J310L
F861AE393J310Z CAP,MET POLYPROPYLENE,39NF,5% -TOL,5% +TOL KEMET Corporation F861AE393J310CL60J vs F861AE393J310Z
F861AE393J310P Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F861AE393J310CL60J vs F861AE393J310P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F861AE393J310CL60J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F861AE393J310CL60J by KEMET Corporation

Select Manufacturer
Which Manufacturer of F861AE393J310CL60J would you like to use for your alert(s)?
  • Please alert me when F861AE393J310CL60J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F861AE393J310CL60J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F861AE393J310CL60J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F861AE393J310CL60J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F861AE393J310CL60J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F861AE393J310CL60J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: