F861AE393J310CL60J vs F861AE393J310C feature comparison

F861AE393J310CL60J KEMET Corporation

Buy Now Datasheet

F861AE393J310C KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5116 , 5116
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.039 µF 0.039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 8 mm 8 mm
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 310 V 310 V
Size Code 5116 5116
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature RATED AC VOLTAGE (V): 310
Package Shape RECTANGULAR PACKAGE

Compare F861AE393J310CL60J with alternatives

Compare F861AE393J310C with alternatives