Part Details for F612JF224J063ALL0L by KEMET Corporation
Overview of F612JF224J063ALL0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F612JF224J063ALL0L
F612JF224J063ALL0L CAD Models
F612JF224J063ALL0L Part Data Attributes
|
F612JF224J063ALL0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF224J063ALL0L
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F612JF224J063ALL0L
This table gives cross-reference parts and alternative options found for F612JF224J063ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF224J063ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82DC3220DQ60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF224J063ALL0L vs R82DC3220DQ60J |
R82DC3220CK60J | Film Capacitor, Polyester, 63V, 0.22uF, 2810 | KEMET Corporation | F612JF224J063ALL0L vs R82DC3220CK60J |
82DC3220AA60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, 2810, | KEMET Corporation | F612JF224J063ALL0L vs 82DC3220AA60J |
82DC3220CK60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, 2810, | KEMET Corporation | F612JF224J063ALL0L vs 82DC3220CK60J |
R82DC3220JA60J | Film Capacitor, | KEMET Corporation | F612JF224J063ALL0L vs R82DC3220JA60J |
F612JF224J063C | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF224J063ALL0L vs F612JF224J063C |
82DC3220JC60J | Film Capacitor, | KEMET Corporation | F612JF224J063ALL0L vs 82DC3220JC60J |
R82DC3220JB60J | Film Capacitor, | KEMET Corporation | F612JF224J063ALL0L vs R82DC3220JB60J |
82DC3220DQ60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF224J063ALL0L vs 82DC3220DQ60J |
R82DC3220AA60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F612JF224J063ALL0L vs R82DC3220AA60J |