R82DC3220DQ60J
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED

Overview of R82DC3220DQ60J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82DC3220DQ60J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68X3243
Newark Film Capacitor, Aec-Q200 R82 Series, 0.22 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes |Kemet R82DC3220DQ60J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 13872
  • 10 $0.1750
  • 25 $0.1540
  • 50 $0.1330
  • 100 $0.1120
  • 500 $0.1040
  • 1,000 $0.0950
$0.0950 / $0.1750 Buy Now
DISTI # 94M8806
Newark Capacitor Polyester Film 0.22Uf, 63V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:5Mmrohs Compliant: Yes |Kemet R82DC3220DQ60J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3472
  • 1 $0.0870
  • 10 $0.0870
  • 25 $0.0870
  • 50 $0.0870
  • 100 $0.0790
  • 500 $0.0790
  • 1,000 $0.0730
$0.0730 / $0.0870 Buy Now
DISTI # 79AH6341
Newark Cap 0.22Uf 63Vdc/40Vac Plye 5% 7.2 X 2.5 X 6.5Mm Rdl 5Mm Rohs Compliant: Yes |Kemet R82DC3220DQ60J RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0690
$0.0690 Buy Now
DISTI # 399-5445-1-ND
DigiKey CAP FILM 0.22UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) 55086
In Stock
  • 1 $0.3400
  • 10 $0.2270
  • 50 $0.1676
  • 100 $0.1364
  • 500 $0.1077
  • 1,000 $0.0910
  • 3,500 $0.0712
  • 7,000 $0.0661
  • 10,500 $0.0635
  • 17,500 $0.0607
  • 24,500 $0.0592
$0.0592 / $0.3400 Buy Now
DISTI # R82DC3220DQ60J
Avnet Americas General Purpose Film Capacitor, 0.22 uF, 40 V, ± 5%, 63 V, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82DC3220DQ60J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 10,500 $0.0515
$0.0515 Buy Now
DISTI # 82DC3220DQ60J
Avnet Americas General Purpose Film Capacitor, 0.22 uF, 40 V, ± 5%, 63 V, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: 82DC3220DQ60J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 52 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 94M8806
Avnet Americas General Purpose Film Capacitor, 0.22 uF, 40 V, ± 5%, 63 V, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 94M8806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk 0
  • 1 $0.3298
$0.3298 Buy Now
DISTI # 80-R82DC3220DQ60J
Mouser Electronics Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 19108
  • 1 $0.3400
  • 10 $0.1680
  • 100 $0.1080
  • 1,000 $0.0910
  • 3,500 $0.0710
  • 7,000 $0.0610
  • 24,500 $0.0600
  • 98,000 $0.0590
$0.0590 / $0.3400 Buy Now
DISTI # V72:2272_17565442
Arrow Electronics Cap Film 0.22uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1495 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2111 Container: Cut Strips Americas - 9830
  • 1 $0.1558
  • 10 $0.0770
  • 25 $0.0757
  • 100 $0.0737
  • 250 $0.0717
  • 500 $0.0697
  • 1,000 $0.0677
  • 3,000 $0.0657
  • 6,000 $0.0636
$0.0636 / $0.1558 Buy Now
DISTI # 70037790
RS Capacitor, Polyester Metallized, Cap 0.22uF, Tol 5%, 63 VDC, Radial | KEMET R82DC3220DQ60J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.3220
  • 5 $0.2970
  • 10 $0.2740
  • 100 $0.2510
  • 250 $0.2260
$0.2260 / $0.3220 RFQ
Onlinecomponents.com   RoHS: Compliant 29404 Partner Stock
  • 3,500 $0.0720
  • 7,000 $0.0710
  • 10,500 $0.0670
$0.0670 / $0.0720 Buy Now
DISTI # 80014336
Verical Cap Film 0.22uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 31500
  • 3,500 $0.0472
  • 10,500 $0.0427
$0.0427 / $0.0472 Buy Now
DISTI # 69837369
Verical Cap Film 0.22uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 28000
  • 3,500 $0.0680
  • 7,000 $0.0660
  • 10,500 $0.0620
$0.0620 / $0.0680 Buy Now
DISTI # 77349077
Verical Cap Film 0.22uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 746 Package Multiple: 1 Americas - 14574
  • 749 $0.0935
  • 1,000 $0.0872
  • 3,500 $0.0777
  • 7,000 $0.0732
  • 10,500 $0.0710
  • 45,500 $0.0637
$0.0637 / $0.0935 Buy Now
DISTI # 57455021
Verical Cap Film 0.22uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1495 Package Multiple: 1 Date Code: 2111 Americas - 9830
  • 6,000 $0.0636
$0.0636 Buy Now
DISTI # 26880267
Verical Cap Film 0.22uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 7000
  • 3,500 $0.0680
  • 7,000 $0.0660
  • 10,500 $0.0620
$0.0620 / $0.0680 Buy Now
Bristol Electronics   10500
RFQ
Quest Components CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.22 UF, THROUGH HOLE MOUNT 4768
  • 1 $0.4650
  • 240 $0.1395
  • 2,868 $0.0930
$0.0930 / $0.4650 Buy Now
Quest Components CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.22 UF, THROUGH HOLE MOUNT 8
  • 1 $0.4810
$0.4810 Buy Now
DISTI # R82DC3220DQ60J
TTI Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Ammo Pack Americas - 0
  • 3,500 $0.0680
  • 7,000 $0.0640
  • 10,500 $0.0630
  • 17,500 $0.0620
  • 24,500 $0.0600
  • 98,000 $0.0590
$0.0590 / $0.0680 Buy Now
DISTI # MC5-220N-5%
TME Capacitor: polyester, 220nF, 40VAC, 63VDC, 5mm, ±5%, 2.5x6.5x7.2mm Min Qty: 1 14574
  • 1 $0.2249
  • 10 $0.1252
  • 50 $0.1018
  • 100 $0.0938
  • 500 $0.0789
  • 1,000 $0.0737
  • 3,500 $0.0656
  • 7,000 $0.0619
  • 10,500 $0.0600
  • 45,500 $0.0538
$0.0538 / $0.2249 Buy Now
DISTI # R82DC3220DQ60J
TME Capacitor: polyester, 220nF, 40VAC, 63VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 1 451
  • 1 $0.3260
  • 10 $0.1616
  • 50 $0.1275
  • 100 $0.1156
  • 500 $0.0925
  • 1,000 $0.0842
  • 1,500 $0.0797
  • 3,500 $0.0711
  • 7,000 $0.0649
  • 24,500 $0.0551
$0.0551 / $0.3260 Buy Now
Chip 1 Exchange INSTOCK 188208
RFQ
DISTI # R82DC3220DQ60J
Avnet Abacus Film Capacitor, 0.22 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82DC3220DQ60J) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 38 Weeks, 0 Days Abacus - 3500
Buy Now
DISTI # R82DC3220DQ60J
Avnet Asia General Purpose Film Capacitor, 0.22 uF, 40 V, ± 5%, 63 V, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82DC3220DQ60J) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 51 Weeks, 0 Days 7000
  • 3,500 $0.0669
  • 7,000 $0.0660
  • 10,500 $0.0651
  • 17,500 $0.0642
  • 35,000 $0.0625
  • 87,500 $0.0609
  • 175,000 $0.0594
$0.0594 / $0.0669 Buy Now
DISTI # C1S408400356181
Chip1Stop Cap Film 0.22uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105 C Ammo Pack RoHS: Compliant 9830
  • 10 $0.0966
  • 25 $0.0828
  • 100 $0.0737
  • 250 $0.0717
  • 500 $0.0697
  • 1,000 $0.0677
  • 3,000 $0.0657
  • 6,000 $0.0636
$0.0636 / $0.0966 Buy Now
New Advantage Corporation CAP.POL.220nF 63VDC 5MM 5% TB MKT RoHS: Compliant Min Qty: 1 Package Multiple: 100 56772
  • 4,200 $0.0854
  • 56,772 $0.0797
$0.0797 / $0.0854 Buy Now

CAD Models for R82DC3220DQ60J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82DC3220DQ60J by KEMET Corporation

R82DC3220DQ60J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Factory Lead Time
35 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. R82DC3220DQ60J
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED
    VS

Alternate Parts for R82DC3220DQ60J

This table gives cross-reference parts and alternative options found for R82DC3220DQ60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC3220DQ60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JF224J063A Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3220DQ60J vs F612JF224J063A
82DC3220DQ60J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3220DQ60J vs 82DC3220DQ60J
R82DC3220JH60J Film Capacitor, KEMET Corporation R82DC3220DQ60J vs R82DC3220JH60J
R82DC3220JB60J Film Capacitor, KEMET Corporation R82DC3220DQ60J vs R82DC3220JB60J
F612JF224J063ALL0L Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3220DQ60J vs F612JF224J063ALL0L
82DC3220AA60J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, 2810, KEMET Corporation R82DC3220DQ60J vs 82DC3220AA60J
R82DC3220Z360J Film Capacitor, Polyester, 63V, 0.22uF, 2810 KEMET Corporation R82DC3220DQ60J vs R82DC3220Z360J
F612JF224J063R Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3220DQ60J vs F612JF224J063R
82DC3220JB60J Film Capacitor, KEMET Corporation R82DC3220DQ60J vs 82DC3220JB60J
R82DC3220AA60J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R82DC3220DQ60J vs R82DC3220AA60J

Related Parts for R82DC3220DQ60J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82DC3220DQ60J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82DC3220DQ60J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82DC3220DQ60J would you like to use for your alert(s)?
  • Please alert me when R82DC3220DQ60J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82DC3220DQ60J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82DC3220DQ60J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82DC3220DQ60J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82DC3220DQ60J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82DC3220DQ60J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: