Datasheets
F611DH394K630P by: KEMET Corporation

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED

Part Details for F611DH394K630P by KEMET Corporation

Overview of F611DH394K630P by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for F611DH394K630P

F611DH394K630P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F611DH394K630P Part Data Attributes

F611DH394K630P KEMET Corporation
Buy Now Datasheet
Compare Parts:
F611DH394K630P KEMET Corporation Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.39 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 16 mm
Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 8 mm

Alternate Parts for F611DH394K630P

This table gives cross-reference parts and alternative options found for F611DH394K630P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F611DH394K630P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F611DH394K630L Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F611DH394K630P vs F611DH394K630L
F611DH394K630ZLH0J Film Capacitor, KEMET Corporation F611DH394K630P vs F611DH394K630ZLH0J
F611DH394K630R Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F611DH394K630P vs F611DH394K630R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F611DH394K630P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F611DH394K630P by KEMET Corporation

Select Manufacturer
Which Manufacturer of F611DH394K630P would you like to use for your alert(s)?
  • Please alert me when F611DH394K630P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F611DH394K630P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F611DH394K630P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F611DH394K630P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F611DH394K630P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F611DH394K630P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: