F611DH394K630L
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED

Overview of F611DH394K630L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F611DH394K630L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F611DH394K630L by KEMET Corporation

F611DH394K630L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
16 mm
JESD-609 Code
e3
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. F611DH394K630L
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for F611DH394K630L

This table gives cross-reference parts and alternative options found for F611DH394K630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F611DH394K630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F611DH394K630ZLH0J Film Capacitor, KEMET Corporation F611DH394K630L vs F611DH394K630ZLH0J
F611DH394K630R Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F611DH394K630L vs F611DH394K630R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F611DH394K630L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F611DH394K630L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F611DH394K630L would you like to use for your alert(s)?
  • Please alert me when F611DH394K630L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F611DH394K630L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F611DH394K630L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F611DH394K630L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F611DH394K630L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F611DH394K630L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: