Part Details for F601JF472K400K by KEMET Corporation
Overview of F601JF472K400K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F601JF472K400K
F601JF472K400K CAD Models
F601JF472K400K Part Data Attributes
|
F601JF472K400K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF472K400K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F601JF472K400K
This table gives cross-reference parts and alternative options found for F601JF472K400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF472K400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JF472K400L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF472K400K vs F601JF472K400L |
FKS24700/10/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF472K400K vs FKS24700/10/400VDCREEL18.5/360 |
B32510-J6472-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JF472K400K vs B32510-J6472-K |
B32560J6472K003 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JF472K400K vs B32560J6472K003 |
F601JF472K400Q | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JF472K400K vs F601JF472K400Q |
B32510-J6472-K249 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JF472K400K vs B32510-J6472-K249 |
FKS3PCM104700/10/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF472K400K vs FKS3PCM104700/10/400VDCREEL18.5/360 |
MKS3PCM7.54700/10/400VDCREEL18/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | F601JF472K400K vs MKS3PCM7.54700/10/400VDCREEL18/360 |
FKS3PCM104700/10/400VDCREEL16.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF472K400K vs FKS3PCM104700/10/400VDCREEL16.5/360 |
B32510-J6472-K149 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | F601JF472K400K vs B32510-J6472-K149 |