Part Details for FKS3PCM104700/10/400VDCREEL16.5/360 by Wima
Overview of FKS3PCM104700/10/400VDCREEL16.5/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS3PCM104700/10/400VDCREEL16.5/360
FKS3PCM104700/10/400VDCREEL16.5/360 CAD Models
FKS3PCM104700/10/400VDCREEL16.5/360 Part Data Attributes
|
FKS3PCM104700/10/400VDCREEL16.5/360
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3PCM104700/10/400VDCREEL16.5/360
Wima
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKS3PCM104700/10/400VDCREEL16.5/360
This table gives cross-reference parts and alternative options found for FKS3PCM104700/10/400VDCREEL16.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3PCM104700/10/400VDCREEL16.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JF472K400L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKS3PCM104700/10/400VDCREEL16.5/360 vs F601JF472K400L |
FKS24700/10/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM104700/10/400VDCREEL16.5/360 vs FKS24700/10/400VDCREEL18.5/360 |
B32510-J6472-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS3PCM104700/10/400VDCREEL16.5/360 vs B32510-J6472-K |
B32560J6472K003 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS3PCM104700/10/400VDCREEL16.5/360 vs B32560J6472K003 |
F601JF472K400Q | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKS3PCM104700/10/400VDCREEL16.5/360 vs F601JF472K400Q |
B32510-J6472-K249 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS3PCM104700/10/400VDCREEL16.5/360 vs B32510-J6472-K249 |
FKS3PCM104700/10/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM104700/10/400VDCREEL16.5/360 vs FKS3PCM104700/10/400VDCREEL18.5/360 |
MKS3PCM7.54700/10/400VDCREEL18/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3PCM104700/10/400VDCREEL16.5/360 vs MKS3PCM7.54700/10/400VDCREEL18/360 |
B32510-J6472-K149 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS3PCM104700/10/400VDCREEL16.5/360 vs B32510-J6472-K149 |
FKS24700/10/400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3PCM104700/10/400VDCREEL16.5/360 vs FKS24700/10/400 |