Part Details for F5DDC3680CKW6M by KEMET Corporation
Overview of F5DDC3680CKW6M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5DDC3680CKW6M
F5DDC3680CKW6M CAD Models
F5DDC3680CKW6M Part Data Attributes
|
F5DDC3680CKW6M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5DDC3680CKW6M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.1 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for F5DDC3680CKW6M
This table gives cross-reference parts and alternative options found for F5DDC3680CKW6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5DDC3680CKW6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5DDC3680CKF6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs F5DDC3680CKF6M |
5DDC3680DQT6M | Film Capacitor | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680DQT6M |
5DDC3680Z3V6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680Z3V6M |
F5DDC3680Z3R6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs F5DDC3680Z3R6M |
5DDC3680CKD6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680CKD6M |
5DDC3680AAH6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680AAH6M |
5DDC3680CKE6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680CKE6M |
F5DDC3680AAD6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs F5DDC3680AAD6M |
5DDC3680DQB6M | Film Capacitor | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680DQB6M |
5DDC3680AAR6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680CKW6M vs 5DDC3680AAR6M |