Part Details for F5DDC3680AAD6M by KEMET Corporation
Overview of F5DDC3680AAD6M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5DDC3680AAD6M
F5DDC3680AAD6M CAD Models
F5DDC3680AAD6M Part Data Attributes
|
F5DDC3680AAD6M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5DDC3680AAD6M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.1 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for F5DDC3680AAD6M
This table gives cross-reference parts and alternative options found for F5DDC3680AAD6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5DDC3680AAD6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5DDC3680CKH6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs 5DDC3680CKH6M |
5DDC3680CKX6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs 5DDC3680CKX6M |
F5DDC3680Z3E6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs F5DDC3680Z3E6M |
5ADC3680Z3C6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs 5ADC3680Z3C6M |
F5DDC3680CKB6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs F5DDC3680CKB6M |
5DDC3680DQV6M | Film Capacitor | KEMET Corporation | F5DDC3680AAD6M vs 5DDC3680DQV6M |
F5DDC3680AAA6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs F5DDC3680AAA6M |
5DDC3680AAU6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDC3680AAD6M vs 5DDC3680AAU6M |
F5DDC3680DQH6M | CAPACITOR, METALLIZED FILM | KEMET Corporation | F5DDC3680AAD6M vs F5DDC3680DQH6M |
F5DDC3680DQN6M | CAPACITOR, METALLIZED FILM | KEMET Corporation | F5DDC3680AAD6M vs F5DDC3680DQN6M |