Part Details for F5A by Surge Components Inc
Overview of F5A by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for F5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5A
|
Avnet Americas | Glass Passivated Standard Rectifier 1A 600V 2-Pin SOD-123FL T/R - Tape and Reel (Alt: F5A) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0252 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0275 | Buy Now |
Part Details for F5A
F5A CAD Models
F5A Part Data Attributes:
|
F5A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
F5A
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F5A
This table gives cross-reference parts and alternative options found for F5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5A | Rectifier Diode, | Surge Components Inc | F5A vs P5A |
ERC38-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | F5A vs ERC38-06 |
AA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | F5A vs AA5 |
S1J-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | F5A vs S1J-T |
S1J | Rectifier Diode, | Taitron Components Inc | F5A vs S1J |
AF5A | Rectifier Diode, | Surge Components Inc | F5A vs AF5A |
ERA15-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | F5A vs ERA15-06 |
GN1J | Rectifier Diode, | Surge Components Inc | F5A vs GN1J |
S1JLWHRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | F5A vs S1JLWHRQG |
MA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | F5A vs MA5 |