Part Details for F462BB472J1K6ALR0L by KEMET Corporation
Overview of F462BB472J1K6ALR0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F462BB472J1K6ALR0L
F462BB472J1K6ALR0L CAD Models
F462BB472J1K6ALR0L Part Data Attributes
|
F462BB472J1K6ALR0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BB472J1K6ALR0L
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F462BB472J1K6ALR0L
This table gives cross-reference parts and alternative options found for F462BB472J1K6ALR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BB472J1K6ALR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TI1470AA30J | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs 75TI1470AA30J |
75TI1470CK30J | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs 75TI1470CK30J |
R75TI1470JA30J | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs R75TI1470JA30J |
F462BB472J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F462BB472J1K6ALR0L vs F462BB472J1K6L |
F462BB472J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F462BB472J1K6ALR0L vs F462BB472J1K6P |
F462BB472J1K6ZL32K | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs F462BB472J1K6ZL32K |
R75TI1470JM30J | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs R75TI1470JM30J |
75TI1470JA30J | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs 75TI1470JA30J |
R745I14704030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7116, | KEMET Corporation | F462BB472J1K6ALR0L vs R745I14704030J |
R745I1470GY30J | Film Capacitor, | KEMET Corporation | F462BB472J1K6ALR0L vs R745I1470GY30J |