Part Details for 75TI1470AA30J by KEMET Corporation
Overview of 75TI1470AA30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75TI1470AA30J
75TI1470AA30J CAD Models
75TI1470AA30J Part Data Attributes
|
75TI1470AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75TI1470AA30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75TI1470AA30J
This table gives cross-reference parts and alternative options found for 75TI1470AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75TI1470AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BB472J1K6R | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | 75TI1470AA30J vs F462BB472J1K6R |
F462BB472J1K6ZL32K | Film Capacitor, | KEMET Corporation | 75TI1470AA30J vs F462BB472J1K6ZL32K |
745I1470JB30J | Film Capacitor, | KEMET Corporation | 75TI1470AA30J vs 745I1470JB30J |
R75TI1470DQ30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7116, | KEMET Corporation | 75TI1470AA30J vs R75TI1470DQ30J |
R75TI1470JH30J | Film Capacitor, | KEMET Corporation | 75TI1470AA30J vs R75TI1470JH30J |
75TI14704030J | Film Capacitor, | KEMET Corporation | 75TI1470AA30J vs 75TI14704030J |
R745I1470JB30J | Film Capacitor, | KEMET Corporation | 75TI1470AA30J vs R745I1470JB30J |
F463BB472J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | 75TI1470AA30J vs F463BB472J1K6A |
F463BB472J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | 75TI1470AA30J vs F463BB472J1K6L |
75TI1470JB30J | Film Capacitor, | KEMET Corporation | 75TI1470AA30J vs 75TI1470JB30J |