Part Details for F461KJ333M400C by KEMET Corporation
Overview of F461KJ333M400C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461KJ333M400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC5017
|
Newark | .033Uf 400V |Kemet F461KJ333M400C RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1670 | Buy Now |
DISTI #
399-F461KJ333M400C-ND
|
DigiKey | .033UF 400V Min Qty: 6000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1511 | Buy Now |
Part Details for F461KJ333M400C
F461KJ333M400C CAD Models
F461KJ333M400C Part Data Attributes
|
F461KJ333M400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KJ333M400C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461KJ333M400C
This table gives cross-reference parts and alternative options found for F461KJ333M400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KJ333M400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MD2330JHB0M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs R75MD2330JHB0M |
75MD2330JMB0M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs 75MD2330JMB0M |
R75MD2330Z340M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | F461KJ333M400C vs R75MD2330Z340M |
R75MD2330AAB0M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | F461KJ333M400C vs R75MD2330AAB0M |
R75MD2330JA40M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs R75MD2330JA40M |
75MD233040B0M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs 75MD233040B0M |
R75MD2330Z3B0M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | F461KJ333M400C vs R75MD2330Z3B0M |
75MD2330JB40M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs 75MD2330JB40M |
R75MD2330JAB0M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs R75MD2330JAB0M |
75MD2330JH40M | Film Capacitor, | KEMET Corporation | F461KJ333M400C vs 75MD2330JH40M |