Part Details for R75MD2330AAB0M by KEMET Corporation
Overview of R75MD2330AAB0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MD2330AAB0M
R75MD2330AAB0M CAD Models
R75MD2330AAB0M Part Data Attributes
|
R75MD2330AAB0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD2330AAB0M
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75MD2330AAB0M
This table gives cross-reference parts and alternative options found for R75MD2330AAB0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD2330AAB0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MD2330Z3B0M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0M vs R75MD2330Z3B0M |
R75MD2330Z340M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0M vs R75MD2330Z340M |
75MD2330JAB0M | Film Capacitor, | KEMET Corporation | R75MD2330AAB0M vs 75MD2330JAB0M |
75MD2330JHB0M | Film Capacitor, | KEMET Corporation | R75MD2330AAB0M vs 75MD2330JHB0M |
F461KJ333M400ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75MD2330AAB0M vs F461KJ333M400ALL0L |
R75MD2330AA40M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0M vs R75MD2330AA40M |
R75MD2330DQ40M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.033uF, 3920, | KEMET Corporation | R75MD2330AAB0M vs R75MD2330DQ40M |
R75MD233050B0M | Film Capacitor, | KEMET Corporation | R75MD2330AAB0M vs R75MD233050B0M |
R75MD23304040M | Film Capacitor, | KEMET Corporation | R75MD2330AAB0M vs R75MD23304040M |
75MD2330JM40M | Film Capacitor, | KEMET Corporation | R75MD2330AAB0M vs 75MD2330JM40M |