-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F461JT124J160R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461JT124J160R
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for F461JT124J160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461JT124J160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79GC3120JH40J | Film Capacitor, | KEMET Corporation | F461JT124J160R vs R79GC3120JH40J |
F461JT124J160ALL0L | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160R vs F461JT124J160ALL0L |
79GC3120JE40J | Film Capacitor, | KEMET Corporation | F461JT124J160R vs 79GC3120JE40J |
C322C124J20C450 | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 2824, | Xiamen Faratronic Co Ltd | F461JT124J160R vs C322C124J20C450 |
R79GC3120JC40J | Film Capacitor, | KEMET Corporation | F461JT124J160R vs R79GC3120JC40J |
F461JT124J160A | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160R vs F461JT124J160A |
R79GC3120AA40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160R vs R79GC3120AA40J |
F461JT124J160C | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160R vs F461JT124J160C |
R75GC3120Z340J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461JT124J160R vs R75GC3120Z340J |
R79GC3120CK40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160R vs R79GC3120CK40J |