Part Details for F461JT124J160C by KEMET Corporation
Overview of F461JT124J160C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461JT124J160C
F461JT124J160C CAD Models
F461JT124J160C Part Data Attributes
|
F461JT124J160C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461JT124J160C
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F461JT124J160C
This table gives cross-reference parts and alternative options found for F461JT124J160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461JT124J160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79GC3120JH40J | Film Capacitor, | KEMET Corporation | F461JT124J160C vs R79GC3120JH40J |
F461JT124J160ALL0L | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160C vs F461JT124J160ALL0L |
79GC3120JE40J | Film Capacitor, | KEMET Corporation | F461JT124J160C vs 79GC3120JE40J |
F461JT124J160R | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160C vs F461JT124J160R |
C322C124J20C450 | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 2824, | Xiamen Faratronic Co Ltd | F461JT124J160C vs C322C124J20C450 |
R79GC3120JC40J | Film Capacitor, | KEMET Corporation | F461JT124J160C vs R79GC3120JC40J |
F461JT124J160A | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160C vs F461JT124J160A |
R79GC3120AA40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160C vs R79GC3120AA40J |
R75GC3120Z340J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461JT124J160C vs R75GC3120Z340J |
R79GC3120CK40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | F461JT124J160C vs R79GC3120CK40J |