Part Details for F461DY225F400H by KEMET Corporation
Overview of F461DY225F400H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for F461DY225F400H
F461DY225F400H CAD Models
F461DY225F400H Part Data Attributes
|
F461DY225F400H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DY225F400H
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 22.5 mm | |
Width | 15.5 mm |
Alternate Parts for F461DY225F400H
This table gives cross-reference parts and alternative options found for F461DY225F400H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY225F400H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DY225F400Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY225F400H vs F461DY225F400Z |
F461DY225F400P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY225F400H vs F461DY225F400P |
F461DY225F400F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY225F400H vs F461DY225F400F |
F461DY225F400R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY225F400H vs F461DY225F400R |