Part Details for F461DY225F400P by KEMET Corporation
Overview of F461DY225F400P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461DY225F400P
F461DY225F400P CAD Models
F461DY225F400P Part Data Attributes
|
F461DY225F400P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DY225F400P
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 22.5 mm | |
Width | 15.5 mm |
Alternate Parts for F461DY225F400P
This table gives cross-reference parts and alternative options found for F461DY225F400P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY225F400P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F461DY225F400ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 1% +Tol, 1% -Tol, 2.2uF, | F461DY225F400P vs F461DY225F400ZLH0J |
F461DY225F400Z | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461DY225F400P vs F461DY225F400Z |