Part Details for F461BS394M400A by KEMET Corporation
Overview of F461BS394M400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BS394M400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2113
|
Newark | .390Uf 400V |Kemet F461BS394M400A RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $0.5460 | Buy Now |
DISTI #
399-F461BS394M400A-ND
|
DigiKey | .390UF 400V Min Qty: 2200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4334 | Buy Now |
DISTI #
80-F461BS394M400A
|
Mouser Electronics | Film Capacitors 400V 0.39 uF 0.1 RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
Part Details for F461BS394M400A
F461BS394M400A CAD Models
F461BS394M400A Part Data Attributes
|
F461BS394M400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BS394M400A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F461BS394M400A
This table gives cross-reference parts and alternative options found for F461BS394M400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BS394M400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3390JM30M | Film Capacitor, | KEMET Corporation | F461BS394M400A vs R75MI3390JM30M |
R75MI3390AA30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.39uF, 7139, | KEMET Corporation | F461BS394M400A vs R75MI3390AA30M |
F461BS394M400L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BS394M400A vs F461BS394M400L |
R75MI3390JH30M | Film Capacitor, | KEMET Corporation | F461BS394M400A vs R75MI3390JH30M |
R75MI3390CK30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.39uF, 7139, | KEMET Corporation | F461BS394M400A vs R75MI3390CK30M |
75MI3390JB30M | Film Capacitor, | KEMET Corporation | F461BS394M400A vs 75MI3390JB30M |
75MI3390JA30M | Film Capacitor, | KEMET Corporation | F461BS394M400A vs 75MI3390JA30M |
75MI3390AA30M | Film Capacitor, | KEMET Corporation | F461BS394M400A vs 75MI3390AA30M |
F461BS394M400R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BS394M400A vs F461BS394M400R |
F461BS394M400ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BS394M400A vs F461BS394M400ALR0L |