There are no models available for this part yet.
Overview of 75MI3390AA30M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for 75MI3390AA30M by KEMET Corporation
Part Data Attributes for 75MI3390AA30M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for 75MI3390AA30M
This table gives cross-reference parts and alternative options found for 75MI3390AA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MI3390AA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3390JM30M | Film Capacitor, | KEMET Corporation | 75MI3390AA30M vs R75MI3390JM30M |
R75MI3390AA30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.39uF, 7139, | KEMET Corporation | 75MI3390AA30M vs R75MI3390AA30M |
F461BS394M400L | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MI3390AA30M vs F461BS394M400L |
F461BS394M400A | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MI3390AA30M vs F461BS394M400A |
R75MI3390JH30M | Film Capacitor, | KEMET Corporation | 75MI3390AA30M vs R75MI3390JH30M |
R75MI3390CK30M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.39uF, 7139, | KEMET Corporation | 75MI3390AA30M vs R75MI3390CK30M |
75MI3390JB30M | Film Capacitor, | KEMET Corporation | 75MI3390AA30M vs 75MI3390JB30M |
75MI3390JA30M | Film Capacitor, | KEMET Corporation | 75MI3390AA30M vs 75MI3390JA30M |
F461BS394M400R | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MI3390AA30M vs F461BS394M400R |
F461BS394M400ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MI3390AA30M vs F461BS394M400ALR0L |