Datasheets
F450FH125K250Z by: KEMET Corporation

Film Capacitor, Polypropylene, 250V, 1.2uF

Part Details for F450FH125K250Z by KEMET Corporation

Overview of F450FH125K250Z by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for F450FH125K250Z

F450FH125K250Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F450FH125K250Z Part Data Attributes

F450FH125K250Z KEMET Corporation
Buy Now Datasheet
Compare Parts:
F450FH125K250Z KEMET Corporation Film Capacitor, Polypropylene, 250V, 1.2uF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1.2 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12.5 mm
Length 31.5 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 180 V
Rated (DC) Voltage (URdc) 250 V
Terminal Pitch 27.5 mm
Width 21 mm

Alternate Parts for F450FH125K250Z

This table gives cross-reference parts and alternative options found for F450FH125K250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450FH125K250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHE450HT7120KR17T1 Film Capacitor, Polypropylene, 250V, 1.2uF KEMET Corporation F450FH125K250Z vs PHE450HT7120KR17T1
F450FH125K250ALW0L Film Capacitor, Polypropylene, 250V, 1.2uF KEMET Corporation F450FH125K250Z vs F450FH125K250ALW0L
PHE450HT7120KR06L2 Film Capacitor, Polypropylene, 250V, 1.2uF KEMET Corporation F450FH125K250Z vs PHE450HT7120KR06L2
PHE450HT7120KR30 Film Capacitor, Polypropylene, 250V, 1.2uF KEMET Corporation F450FH125K250Z vs PHE450HT7120KR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450FH125K250Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450FH125K250Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450FH125K250Z would you like to use for your alert(s)?
  • Please alert me when F450FH125K250Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450FH125K250Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450FH125K250Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450FH125K250Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450FH125K250Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450FH125K250Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: